There are no models available for this part yet.
Overview of SA102A1R5DAR by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SA102A1R5DAR by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-SA102A1R5DARTR-ND
|
DigiKey | CAP CER AXL Min Qty: 7500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3449 | Buy Now | |
DISTI #
SA102A1R5DAR
|
Avnet Americas | Ceramic Capacitor 1.5pF 200V 0.5pF 2-Pin Axial Leaded - Tape and Reel (Alt: SA102A1R5DAR) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2654 | Buy Now | |
DISTI #
581-SA102A1R5DAR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 200V 1.5pF C0G 0.5pF Axial RoHS: Compliant | 0 |
|
$0.3130 / $0.3200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.3250 | Buy Now |
CAD Models for SA102A1R5DAR by Kyocera AVX Components
Part Data Attributes for SA102A1R5DAR by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.40
|
Factory Lead Time
|
18 Weeks
|
Capacitance
|
0.0000015 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Diameter
|
2.54 mm
|
Dielectric Material
|
CERAMIC
|
JESD-609 Code
|
e3
|
Length
|
4.32 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
33.3333%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR, 14 INCH
|
Positive Tolerance
|
33.3333%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WIRE
|
Alternate Parts for SA102A1R5DAR
This table gives cross-reference parts and alternative options found for SA102A1R5DAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA102A1R5DAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA102A1R5DAG | Ceramic Capacitor, Ceramic, 200V, 33.3333% +Tol, 33.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, | Kyocera AVX Components | SA102A1R5DAR vs SA102A1R5DAG |
SA102A1R5DAA | Ceramic Capacitor, Multilayer, Ceramic, 200V, 33.33% +Tol, 33.33% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | SA102A1R5DAR vs SA102A1R5DAA |
SA102A1R5DAH | Ceramic Capacitor, Ceramic, 200V, 33.3333% +Tol, 33.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, | Kyocera AVX Components | SA102A1R5DAR vs SA102A1R5DAH |
SA102A1R5DAE | Ceramic Capacitor, Ceramic, 200V, 33.3333% +Tol, 33.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, | Kyocera AVX Components | SA102A1R5DAR vs SA102A1R5DAE |
CC42-1R5D17CG201F | Ceramic Capacitor, Ceramic, 200V, 33.3333% +Tol, 33.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, | Fenghua (HK) Electronics Ltd | SA102A1R5DAR vs CC42-1R5D17CG201F |
CC42-1R5D17CG201P26 | Ceramic Capacitor, Ceramic, 200V, 33.3333% +Tol, 33.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, | Fenghua (HK) Electronics Ltd | SA102A1R5DAR vs CC42-1R5D17CG201P26 |
SA102A1R5DAM | Ceramic Capacitor, Ceramic, 200V, 33.3333% +Tol, 33.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, | Kyocera AVX Components | SA102A1R5DAR vs SA102A1R5DAM |
CC42-1R5D17CG201F4 | Ceramic Capacitor, Ceramic, 200V, 33.3333% +Tol, 33.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, | Fenghua (HK) Electronics Ltd | SA102A1R5DAR vs CC42-1R5D17CG201F4 |
SA102A1R5DAC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 33.33% +Tol, 33.33% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | SA102A1R5DAR vs SA102A1R5DAC |
SA102A1R5DAF | Ceramic Capacitor, Ceramic, 200V, 33.3333% +Tol, 33.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, | Kyocera AVX Components | SA102A1R5DAR vs SA102A1R5DAF |