Part Details for SA102A101MAR by Kyocera AVX Components
Overview of SA102A101MAR by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA102A101MAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M2011
|
Newark | Capacitor Ceramic 100Pf 200V, C0G, 20%, Axial, Capacitance:100Pf, Capacitance Tolerance:± 20%, Dielectric Characteristic:C0G/Np0, Voltage Rating:200V, Capacitor Case Style:-, Capacitor Terminals:Axial Leaded, Lead Spacing:25.4Mm Rohs Compliant: Yes |Kyocera Avx SA102A101MAR RoHS: Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0940 | Buy Now |
DISTI #
SA102A101MAR
|
Avnet Americas | Cap Ceramic 100pF 200V C0G 20% Axial 125°C T/R - Tape and Reel (Alt: SA102A101MAR) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0661 | Buy Now |
DISTI #
C1S127007354191
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant pbFree: No | 15000 |
|
$0.0944 / $0.1003 | Buy Now |
DISTI #
C1S127007432505
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant pbFree: No | 15000 |
|
$0.0746 | Buy Now |
Part Details for SA102A101MAR
SA102A101MAR CAD Models
SA102A101MAR Part Data Attributes
|
SA102A101MAR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SA102A101MAR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.54 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 4.32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE |
Alternate Parts for SA102A101MAR
This table gives cross-reference parts and alternative options found for SA102A101MAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA102A101MAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD10CG101M201AR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | SA102A101MAR vs AD10CG101M201AR |
C410C101M2G5CA | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0001uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | SA102A101MAR vs C410C101M2G5CA |