Part Details for SA101E473MAC by Kyocera AVX Components
Overview of SA101E473MAC by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA101E473MAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SA101E473MAC-ND
|
DigiKey | CAP CER 0.047UF 100V Z5U AXIAL Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1426 | Buy Now |
DISTI #
SA101E473MAC
|
Avnet Americas | Cap Ceramic 0.047uF 100V Z5U 20% Axial 85°C Ammo Pack - Ammo Pack (Alt: SA101E473MAC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1440 / $0.1588 | Buy Now |
DISTI #
581-SA101E473MAC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100 VDC .047uF Z5U 20 % .2 in RoHS: Compliant | 0 |
|
$0.1210 / $0.1280 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.1231 | Buy Now |
Part Details for SA101E473MAC
SA101E473MAC CAD Models
SA101E473MAC Part Data Attributes
|
SA101E473MAC
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SA101E473MAC
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.047uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.54 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 4.32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE |
Alternate Parts for SA101E473MAC
This table gives cross-reference parts and alternative options found for SA101E473MAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA101E473MAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMA-100/473MZ10TAF | CAP,CERAMIC,47NF,100VDC,20% -TOL,20% +TOL,Z5U TC CODE,-56,22% TC | Tecate Group | SA101E473MAC vs CMA-100/473MZ10TAF |
CMA-100/473MZ10TR | Ceramic Capacitor, Multilayer, Ceramic, 100V, Z5U, -56/+22% TC, 0.047uF | Tecate Group | SA101E473MAC vs CMA-100/473MZ10TR |
CMA-100/473MZ10TRF | Ceramic Capacitor, Multilayer, Ceramic, 100V, Z5U, -56/+22% TC, 0.047uF | Tecate Group | SA101E473MAC vs CMA-100/473MZ10TRF |
NCMA10Z5U473M100TRF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.047uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | NIC Components Corp | SA101E473MAC vs NCMA10Z5U473M100TRF |