Part Details for SA101C681KAC by Kyocera AVX Components
Overview of SA101C681KAC by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA101C681KAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J7805
|
Newark | Spinguard/Spinguard Rohs Compliant: No |Kyocera Avx SA101C681KAC RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0770 / $0.1240 | Buy Now |
DISTI #
SA101C681KAC-ND
|
DigiKey | CAP CER 680PF 100V X7R AXIAL Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1033 | Buy Now |
DISTI #
SA101C681KAC
|
Avnet Americas | Cap Ceramic 680pF 100V X7R 10% Axial 125°C Ammo Pack - Ammo Pack (Alt: SA101C681KAC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0661 | Buy Now |
DISTI #
581-SA101C681KAC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100 VDC 680 pF X7R 1 0 % .2 in RoHS: Compliant | 0 |
|
$0.0770 / $0.0920 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.0787 | Buy Now |
Part Details for SA101C681KAC
SA101C681KAC CAD Models
SA101C681KAC Part Data Attributes
|
SA101C681KAC
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SA101C681KAC
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.54 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 4.32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE |