Part Details for SA101C222KAA by Kyocera AVX Components
Results Overview of SA101C222KAA by Kyocera AVX Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SA101C222KAA Information
SA101C222KAA by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for SA101C222KAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-12939-1-ND
|
DigiKey | CAP CER 2200PF 100V X7R AXIAL Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
7526 In Stock |
|
$0.0929 / $0.3900 | Buy Now |
DISTI #
V72:2272_07471596
|
Arrow Electronics | Cap Ceramic 0.0022uF 100V X7R 10% Axial 125°C T/R RoHS: Compliant Min Qty: 735 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2105 Container: Cut Strips | Americas - 1453 |
|
$0.0768 / $0.1360 | Buy Now |
|
Bristol Electronics | 112318 |
|
RFQ | ||
|
Bristol Electronics | 6500 |
|
RFQ | ||
|
Quest Components | CAP,CERAMIC,2.2NF,100VDC,.5-PF TOL,.5+PF TOL,10-% TOL,10+% TOL,X7R-TC CODE | 15862 |
|
$0.0400 / $0.2000 | Buy Now |
|
Quest Components | CAP,CERAMIC,2.2NF,100VDC,.5-PF TOL,.5+PF TOL,10-% TOL,10+% TOL,X7R-TC CODE | 12000 |
|
$0.1012 / $0.5780 | Buy Now |
|
Quest Components | CAP,CERAMIC,2.2NF,100VDC,.5-PF TOL,.5+PF TOL,10-% TOL,10+% TOL,X7R-TC CODE | 10937 |
|
$0.0694 / $0.1734 | Buy Now |
|
Quest Components | CAP,CERAMIC,2.2NF,100VDC,.5-PF TOL,.5+PF TOL,10-% TOL,10+% TOL,X7R-TC CODE | 4813 |
|
$0.1156 / $0.5780 | Buy Now |
|
Quest Components | CAP,CERAMIC,2.2NF,100VDC,.5-PF TOL,.5+PF TOL,10-% TOL,10+% TOL,X7R-TC CODE | 4000 |
|
$0.1156 / $0.5780 | Buy Now |
|
Quest Components | CAP,CERAMIC,2.2NF,100VDC,.5-PF TOL,.5+PF TOL,10-% TOL,10+% TOL,X7R-TC CODE | 1201 |
|
$0.1734 / $0.5780 | Buy Now |
Part Details for SA101C222KAA
SA101C222KAA CAD Models
SA101C222KAA Part Data Attributes
|
SA101C222KAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SA101C222KAA
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.54 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 4.32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 14 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE |
Alternate Parts for SA101C222KAA
This table gives cross-reference parts and alternative options found for SA101C222KAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA101C222KAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SA101C222KAR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SA101C222KAA vs SA101C222KAR |
SA101C222KAC | Kyocera AVX Components | $0.1510 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Through Hole Mount, AXIAL LEADED | SA101C222KAA vs SA101C222KAC |
SA101C222KAE | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, | SA101C222KAA vs SA101C222KAE |
CC42-222K17B101F26 | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, | SA101C222KAA vs CC42-222K17B101F26 |
AA101C222K4R | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Through Hole Mount, AXIAL LEADED | SA101C222KAA vs AA101C222K4R |
SA101C222KAH | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, | SA101C222KAA vs SA101C222KAH |
C410C222K1R5CA | KEMET Corporation | $0.1251 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Through Hole Mount, AXIAL LEADED | SA101C222KAA vs C410C222K1R5CA |
SA101C222KAM | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, | SA101C222KAA vs SA101C222KAM |
CC42-222K17B101T26 | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, | SA101C222KAA vs CC42-222K17B101T26 |
SA101C222KAD | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, | SA101C222KAA vs SA101C222KAD |