Part Details for SA101A471KAR by Kyocera AVX Components
Overview of SA101A471KAR by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA101A471KAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56K3401
|
Newark | Capacitor Ceramic 470Pf 100V, C0G, 10%, Axial, Full Reel, Capacitance:470Pf, Voltage(Dc):100V, Capacitance Tolerance:± 10%, Capacitor Terminals:Axial Leaded, Dielectric Characteristic:C0G/Np0, Lead Spacing:25.4Mm, Product Width:- Rohs Compliant: Yes |Kyocera Avx SA101A471KAR Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0960 | Buy Now |
DISTI #
SA101A471KAR-ND
|
DigiKey | CAP CER 470PF 100V C0G/NP0 AXIAL Min Qty: 7500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.1051 | Buy Now |
DISTI #
SA101A471KAR
|
Avnet Americas | Multilayer Ceramic Capacitor, 470 pF, 100 V, ± 10%, C0G (NP0), Axial Leaded - Tape and Reel (Alt: SA101A471KAR) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0936 / $0.1032 | Buy Now |
DISTI #
SA101A471KARC
|
Avnet Americas | Multilayer Ceramic Capacitor, 470 pF, 100 V, ± 10%, C0G (NP0), Axial Leaded - Ammo Pack (Alt: SA101A471KARC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0936 / $0.1032 | Buy Now |
|
Bristol Electronics | 3105 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 100 V, C0G, 0.00047 uF, THROUGH HOLE MOUNT | 2484 |
|
$0.1200 / $0.4000 | Buy Now |
DISTI #
SA101A471KAR
|
Avnet Abacus | Multilayer Ceramic Capacitor, 470 pF, 100 V, � 10%, C0G (NP0), Axial Leaded (Alt: SA101A471KAR) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
SA101A471KAR
|
Avnet Asia | Multilayer Ceramic Capacitor, 470 pF, 100 V, ± 10%, C0G (NP0), Axial Leaded (Alt: SA101A471KAR) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 | 0 |
|
RFQ |
Part Details for SA101A471KAR
SA101A471KAR CAD Models
SA101A471KAR Part Data Attributes
|
SA101A471KAR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SA101A471KAR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.54 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 4.32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WIRE |