Part Details for SA101A471JAR by Kyocera AVX Components
Overview of SA101A471JAR by Kyocera AVX Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA101A471JAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36K5688
|
Newark | Capacitor Ceramic 470Pf 100V, C0G, 5%, Axial, Full Reel, Capacitance:470Pf, Voltage(Dc):100V, Capacitance Tolerance:± 5%, Capacitor Terminals:Axial Leaded, Dielectric Characteristic:C0G/Np0, Lead Spacing:25.4Mm, Product Width:- Rohs Compliant: Yes |Kyocera Avx SA101A471JAR Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1110 / $0.1160 | Buy Now |
DISTI #
75M2742
|
Newark | Ceramic Capacitor 470Pf 100V, C0G, 5%, Axial, Capacitance:470Pf, Voltage(Dc):100V, Capacitance Tolerance:± 5%, Capacitor Terminals:Axial Leaded, Dielectric Characteristic:C0G/Np0, Lead Spacing:25.4Mm, Product Diameter:2.54Mm Rohs Compliant: Yes |Kyocera Avx SA101A471JAR Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
478-4841-1-ND
|
DigiKey | CAP CER 470PF 100V C0G/NP0 AXIAL Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.1267 / $0.4900 | Buy Now |
DISTI #
SA101A471JAR
|
Avnet Americas | Multilayer Ceramic Capacitor, 470 pF, 100 V, ± 5%, C0G (NP0), Axial Leaded - Tape and Reel (Alt: SA101A471JAR) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1296 / $0.1410 | Buy Now |
DISTI #
581-SA101A471JAR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 470 pF C0G(NP0) 5 % .2 in RoHS: Compliant | 7253 |
|
$0.1030 / $0.3300 | Buy Now |
DISTI #
V72:2272_10755521
|
Arrow Electronics | Cap Ceramic 470pF 100V C0G 5% Axial 125°C T/R RoHS: Compliant Min Qty: 909 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2106 Container: Cut Strips | Americas - 6157 |
|
$0.1052 / $0.1100 | Buy Now |
DISTI #
70195674
|
RS | Capacitor Ceramic, Axial, 470pF, 100V, 5%, C0G | AVX SA101A471JAR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6191 |
|
$0.0530 | Buy Now |
|
Future Electronics | SA Series Ø 2.54 x 4.32 mm 470 pF 100 V ±5% C0G/NP0 Axial Lead/SpinGuard® RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.1170 / $0.1210 | Buy Now |
|
Bristol Electronics | 2413 |
|
RFQ | ||
DISTI #
SA101A471JAR
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 100V 470 pF C0G(NP0) 5 % .2 in RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 7500 Container: Reel | Americas - 0 |
|
$0.1040 / $0.1060 | Buy Now |
Part Details for SA101A471JAR
SA101A471JAR CAD Models
SA101A471JAR Part Data Attributes
|
SA101A471JAR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SA101A471JAR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.54 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 4.32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WIRE |
Alternate Parts for SA101A471JAR
This table gives cross-reference parts and alternative options found for SA101A471JAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA101A471JAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA101A471JAN | Ceramic Capacitor, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.00047uF | Kyocera AVX Components | SA101A471JAR vs SA101A471JAN |