Part Details for SA101A221KAR by Kyocera AVX Components
Overview of SA101A221KAR by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA101A221KAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36K5686
|
Newark | Capacitor Ceramic 220Pf 100V, C0G, 10%, Axial, Full Reel, Capacitance:220Pf, Voltage(Dc):100V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Dielectric Characteristic:C0G/Np0, Lead Spacing:25.4Mm, Product Diameter:2.54Mmrohs Compliant: Yes |Kyocera Avx SA101A221KAR RoHS: Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0780 / $0.1190 | Buy Now |
DISTI #
SA101A221KAR-ND
|
DigiKey | CAP CER 220PF 100V NP0 AXIAL Min Qty: 7500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0945 | Buy Now |
DISTI #
SA101A221KAR
|
Avnet Americas | Cap Ceramic 220pF 100V C0G 10% Axial 125?C T/R - Tape and Reel (Alt: SA101A221KAR) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0698 / $0.0770 | Buy Now |
DISTI #
SA101A221KARC
|
Avnet Americas | Cap Ceramic 220pF 100V C0G 10% Axial 125?C T/R - Ammo Pack (Alt: SA101A221KARC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0698 / $0.0770 | Buy Now |
DISTI #
581-SA101A221KAR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 220 pF C0G(NP0) 10 % .2 in RoHS: Compliant | 0 |
|
$0.0840 / $0.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0750 | Buy Now |
|
Bristol Electronics | 4270 |
|
RFQ |
Part Details for SA101A221KAR
SA101A221KAR CAD Models
SA101A221KAR Part Data Attributes
|
SA101A221KAR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SA101A221KAR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.54 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 4.32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WIRE |