Part Details for SA101A221JAR by KYOCERA AVX Components
Overview of SA101A221JAR by KYOCERA AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA101A221JAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36315153
|
Verical | Cap Ceramic 220pF 100V C0G 5% Axial 125°C T/R RoHS: Compliant Min Qty: 61 Package Multiple: 1 Date Code: 1948 | Americas - 9852 |
|
$0.0283 | Buy Now |