Part Details for SA101A181JAR by Kyocera AVX Components
Overview of SA101A181JAR by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA101A181JAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36K5683
|
Newark | Capacitor Ceramic 180Pf 100V, C0G, 5%, Axial, Capacitance:180Pf, Voltage(Dc):100V, Capacitance Tolerance:± 5%, Capacitor Terminals:Pc Pin, Dielectric Characteristic:C0G/Np0, Lead Spacing:25.4Mm, Product Range:Spinguard Sa Series Rohs Compliant: Yes |Kyocera Avx SA101A181JAR Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0840 / $0.1290 | Buy Now |
DISTI #
SA101A181JAR-ND
|
DigiKey | CAP CER 180PF 100V NP0 AXIAL Min Qty: 7500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.1138 | Buy Now |
DISTI #
SA101A181JAR
|
Avnet Americas | Cap Ceramic 180pF 100V C0G 5% Axial 125°C T/R - Tape and Reel (Alt: SA101A181JAR) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1014 / $0.1118 | Buy Now |
DISTI #
SA101A181JARC
|
Avnet Americas | Cap Ceramic 180pF 100V C0G 5% Axial 125°C T/R - Ammo Pack (Alt: SA101A181JARC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
581-SA101A181JAR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 180 pF C0G(NP0) 5 % .2 in RoHS: Not Compliant | 2270 |
|
$0.0910 / $0.4600 | Buy Now |
|
NexGen Digital | 567 |
|
RFQ |
Part Details for SA101A181JAR
SA101A181JAR CAD Models
SA101A181JAR Part Data Attributes
|
SA101A181JAR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SA101A181JAR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Capacitance | 0.00018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.54 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 4.32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WIRE |
Alternate Parts for SA101A181JAR
This table gives cross-reference parts and alternative options found for SA101A181JAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA101A181JAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCMA10NPO181J100TRF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | NIC Components Corp | SA101A181JAR vs NCMA10NPO181J100TRF |
SA101A181JAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | SA101A181JAR vs SA101A181JAC |