Part Details for SA101A181JAA by Kyocera AVX Components
Overview of SA101A181JAA by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA101A181JAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SA101A181JAA-ND
|
DigiKey | CAP CER 180PF 100V NP0 AXIAL Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SA101A181JAA
|
Avnet Americas | Cap Ceramic 180pF 100V C0G 5% Axial 125°C T/R - Tape and Reel (Alt: SA101A181JAA) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 180pf, 100V, 5±%, C0G Temp Coef. | 6285 |
|
$0.0960 / $0.2400 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 180pf, 100V, 5±%, C0G Temp Coef. | 5560 |
|
$0.1400 / $0.8000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 180pf, 100V, 5±%, C0G Temp Coef. | 200 |
|
$3.0895 / $5.0100 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 500 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for SA101A181JAA
SA101A181JAA CAD Models
SA101A181JAA Part Data Attributes
|
SA101A181JAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SA101A181JAA
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Capacitance | 0.00018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.54 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 4.32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WIRE |
Alternate Parts for SA101A181JAA
This table gives cross-reference parts and alternative options found for SA101A181JAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA101A181JAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCMA10NPO181J100TRF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | NIC Components Corp | SA101A181JAA vs NCMA10NPO181J100TRF |
SA101A181JAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | SA101A181JAA vs SA101A181JAC |