Part Details for SA101A151JAA by Kyocera AVX Components
Overview of SA101A151JAA by Kyocera AVX Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA101A151JAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32H4994
|
Newark | Ceramic Capacitor 150Pf 100V, C0G, 5%, Axial, Full Reel, Capacitance:150Pf, Voltage(Dc):100V, Capacitance Tolerance:± 5%, Capacitor Terminals:Pc Pin, Dielectric Characteristic:C0G/Np0, Lead Spacing:25.4Mm, Product Diameter:2.54Mm Rohs Compliant: No |Kyocera Avx SA101A151JAA Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1040 | Buy Now |
DISTI #
SA101A151JAA-ND
|
DigiKey | CAP CER 150PF 100V NP0 AXIAL Min Qty: 7500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1138 | Buy Now |
DISTI #
SA101A151JAA
|
Avnet Americas | Cap Ceramic 150pF 100V C0G 5% Axial 125°C T/R - Tape and Reel (Alt: SA101A151JAA) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 700 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 150pf, 100V, 5±%, C0G Temp Coef. | 8928 |
|
$0.1025 / $0.2562 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 150pf, 100V, 5±%, C0G Temp Coef. | 11600 |
|
$0.0280 / $0.1400 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 150pf, 100V, 5±%, C0G Temp Coef. | 5000 |
|
$0.0280 / $0.1400 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 150pf, 100V, 5±%, C0G Temp Coef. | 12372 |
|
$0.1281 / $0.8540 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 150pf, 100V, 5±%, C0G Temp Coef. | 1176 |
|
$0.2562 / $0.8540 | Buy Now |
DISTI #
SA101A151JAA
|
Avnet Americas | Cap Ceramic 150pF 100V C0G 5% Axial 125°C T/R - Tape and Reel (Alt: SA101A151JAA) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for SA101A151JAA
SA101A151JAA CAD Models
SA101A151JAA Part Data Attributes:
|
SA101A151JAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SA101A151JAA
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.54 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 4.32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WIRE |