Part Details for SA100C by EIC Corporation
Overview of SA100C by EIC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7140SA100C | Renesas Electronics Corporation | 1K x 8 Dual-Port RAM | |
7130SA100CB | Renesas Electronics Corporation | 1K x 8 Dual-Port RAM | |
7132SA100CB | Renesas Electronics Corporation | 2K x 8 Dual-Port RAM |
Price & Stock for SA100C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65034246
|
Verical | TVS Diode Single Bi-Dir 100V 500W 2-Pin DO-41 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2204 | Americas - 20000 |
|
$0.1010 | Buy Now |