Part Details for SA1002/G by Bulgin
Results Overview of SA1002/G by Bulgin
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SA1002/G Information
SA1002/G by Bulgin is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for SA1002/G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ4238
|
Newark | Automotive Contact, Pin, Crimp, 16Awg, Product Range:-, Contact Gender:Pin, Contact Termination T... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2349 |
|
$0.2000 | Buy Now |
DISTI #
708-SA1002/G-ND
|
DigiKey | PIN 16-20AWG NKL W/GRN STRIPE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
4518 In Stock |
|
$0.5082 / $0.8800 | Buy Now |
DISTI #
167-SA1002/G
|
Mouser Electronics | Rectangular MIL Spec Connectors Nickel Plated Solid Contact 16-20AWG RoHS: Compliant | 0 |
|
$0.4090 / $0.8000 | Order Now |
DISTI #
72204788
|
RS | Connector, Nickel Plated Solid Contact 16-20 AWG Pin Terminal with Green Stripe | Bulgin SA1002/G RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4550 / $0.4950 | RFQ |
|
Future Electronics | Nickel Plated Solid Contact 16-20 AWG Pin Terminal with Green Stripe RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Lead time: 20 Weeks Container: Bulk |
0 Bulk |
|
$0.4000 / $0.4500 | Buy Now |
|
Onlinecomponents.com | Nickel Plated 16-20 AWG Plug Solid Contact - Green Stripe RoHS: Compliant | 0 |
|
$0.4096 / $0.8580 | Buy Now |
DISTI #
SA1002/G
|
TME | Contact, male, 16, nickel plated, 20AWG÷16AWG, PX0, crimped Min Qty: 1 | 1735 |
|
$0.2890 / $0.4410 | Buy Now |
Part Details for SA1002/G
SA1002/G CAD Models
SA1002/G Part Data Attributes
|
SA1002/G
Bulgin
Buy Now
|
Compare Parts:
SA1002/G
Bulgin
Select a part to compare: |
Samacsys Manufacturer | Bulgin |