Part Details for SA10-21CGKWA by Kingbright
Overview of SA10-21CGKWA by Kingbright
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SA1069-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, MP-25, / | |
2SA1069A(0)-ZJ-E2-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, MP-25Z, / | |
2SA1010(0)-S12-AZ | Renesas Electronics Corporation | Bipolar Power Transistors |
Price & Stock for SA10-21CGKWA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T3140
|
Newark | Display, 1.0" Common Anode , Green, Led Color:Green, Forward Current If:20Ma, Forward Voltage:4.2V, Luminous Intensity:95Mcd, No. Of Digits/Alpha:1, Character Size:25.4Mm, Common Connection:Common Anode, Product Range:- Rohs Compliant: Yes |Kingbright SA10-21CGKWA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2000 / $4.1200 | Buy Now |
DISTI #
SA10-21CGKWA-ND
|
DigiKey | DISPLAY 7-SEG 1" SGL GREEN 10DIP Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
604-SA10-21CGKWA
|
Mouser Electronics | LED Displays & Accessories 1" SINGLE DIGIT GRN LED DISPLAY RoHS: Compliant | 0 |
|
$1.8400 / $3.8000 | Order Now |
DISTI #
SA10-21CGKWA
|
TME | Display: LED, 7-segment, 25.4mm, 1", No.char: 1, green, 52÷95mcd Min Qty: 1 | 3 |
|
$2.3500 / $3.2600 | Buy Now |
DISTI #
000000000004087943
|
Sager | LED Displays & Accessories 1 SINGLE DIGIT GRN LED DISPLAY | 0 |
|
Buy Now | |
DISTI #
SA10-21CGKWA
|
Avnet Abacus | Displays Segmented Panel 1DIGIT 15LED Green 10-Pin DIP (Alt: SA10-21CGKWA) RoHS: Compliant Min Qty: 100 Package Multiple: 20 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SA10-21CGKWA
SA10-21CGKWA CAD Models
SA10-21CGKWA Part Data Attributes
|
SA10-21CGKWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
SA10-21CGKWA
Kingbright
Smart/Normal 7 Seg Numeric LED Display, Green, 25.4mm, ROHS COMPLIANT PACKAGE-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | GREEN | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 25.4 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |
Alternate Parts for SA10-21CGKWA
This table gives cross-reference parts and alternative options found for SA10-21CGKWA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA10-21CGKWA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA23-11CGKWA | Smart/Normal 7 Seg Numeric LED Display, Green, 56.9mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SA10-21CGKWA vs SA23-11CGKWA |
SC56-21CGKWA | Smart/Normal 7 Seg Numeric LED Display, Green, 14.22mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SA10-21CGKWA vs SC56-21CGKWA |
SA40-19CGKWA | Smart/Normal 7 Seg Numeric LED Display, Green, 101.2mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SA10-21CGKWA vs SA40-19CGKWA |
SC23-11CGKWA | 7 SEG NUMERIC DISPLAY, GREEN, 56.9mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SA10-21CGKWA vs SC23-11CGKWA |
SC36-11CGKWA | Smart/Normal 7 Seg Numeric LED Display, Green, 9.14mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SA10-21CGKWA vs SC36-11CGKWA |
SC04-12CGKWA | 7 SEG NUMERIC DISPLAY, GREEN, 10.16mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SA10-21CGKWA vs SC04-12CGKWA |
SA04-12CGKWA | 7 SEG NUMERIC DISPLAY, GREEN, 10.16mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SA10-21CGKWA vs SA04-12CGKWA |
SA56-11CGKWA | Smart/Normal 7 Seg Numeric LED Display, Green, 14.22mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SA10-21CGKWA vs SA56-11CGKWA |
DA03-11CGKWA | Smart/Normal 7 Seg Numeric LED Display, Green, 7.62mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SA10-21CGKWA vs DA03-11CGKWA |
SA36-11CGKWA | Smart/Normal 7 Seg Numeric LED Display, Green, 9.14mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SA10-21CGKWA vs SA36-11CGKWA |