There are no models available for this part yet.
Overview of SA1-RTD-120-MTP by Omega Engineering
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FO-MPO2MPO12C-10M | Amphenol Cables on Demand | Amphenol FO-MPO2MPO12C-10M MTP/MPO 12-Fiber OM3 (Straight) 10Gb Multimode 50/125 Fiber Optic Patch Cable (OFNP Round) - MTP/MPO Female to MTP/MPO Female - 10m (33') |
Price & Stock for SA1-RTD-120-MTP by Omega Engineering
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87X7449
|
Newark | Surface Rtd, a, 3 Wire W/Mtp Rohs Compliant: Yes |Omega SA1-RTD-120-MTP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$142.3300 | Buy Now | |
DISTI #
75015149
|
RS | RTD's, RTD Surface Probes | Omega Engineering SA1-RTD-120-MTP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$174.4800 / $191.7400 | RFQ |
CAD Models for SA1-RTD-120-MTP by Omega Engineering
Part Data Attributes for SA1-RTD-120-MTP by Omega Engineering
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OMEGA ENGINEERING INC
|
Reach Compliance Code
|
unknown
|
Housing
|
PLATINUM
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Temperature-Max
|
260 °C
|
Operating Temperature-Min
|
-73 °C
|
R0-Nom
|
100 Ω
|
Sensors/Transducers Type
|
TEMPERATURE SENSOR,RTD,PLATINUM
|
Surface Mount
|
YES
|
Temperature Coefficient
|
POSITIVE ppm/°C
|
Termination Type
|
WIRE
|