-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
7 SEG NUMERIC DISPLAY, HIGH EFFICIENCY RED, 20.32mm, ROHS COMPLIANT PACKAGE-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS27SA08CQPWPRQ1 | Texas Instruments | 36-V, 8-mΩ, 10-A, 1-ch automotive smart high-side switch with current monitoring 16-HTSSOP -40 to 125 | |
TPS27SA08CPWPR | Texas Instruments | 36-V, 8-mΩ, 10-A, 1-ch, Industrial high-side switch with current sense 16-HTSSOP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SA08-12EWA-ND
|
DigiKey | DISPLAY 7-SEG 0.8" SGL RED 18DIP Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
604-SA08-12EWA
|
Mouser Electronics | LED Displays & Accessories HI EFF RED DIFFUSED 1 DIGIT RoHS: Compliant | 13 |
|
$1.0100 / $2.4300 | Buy Now |
DISTI #
000000000000998961
|
Sager | LED Displays & Accessories HI EFF RED DIFFUSED 1 DIGIT | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SA08-12EWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
SA08-12EWA
Kingbright
7 SEG NUMERIC DISPLAY, HIGH EFFICIENCY RED, 20.32mm, ROHS COMPLIANT PACKAGE-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | IC COMPATIBLE | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Orange | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 20.32 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY |