Part Details for SA061 by Sino-American Silicon Products Inc
Overview of SA061 by Sino-American Silicon Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SA061
SA061 CAD Models
SA061 Part Data Attributes:
|
SA061
Sino-American Silicon Products Inc
Buy Now
Datasheet
|
Compare Parts:
SA061
Sino-American Silicon Products Inc
Rectifier Diode, 1 Element, 0.6A, 50V V(RRM),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SINO-AMERICAN SILICON PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.6 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO |