Part Details for SA055E104ZAR by Kyocera AVX Components
Overview of SA055E104ZAR by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA055E104ZAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56K3395
|
Newark | Capacitor, ceramic,100Nf,50Vdc,20-% Tol,80+% Tol, z5U-Tc Code,-56,22%-Tc Rohs Compliant: Yes |Kyocera Avx SA055E104ZAR RoHS: Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
SA055E104ZAR
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, -20%, +80%, Z5U, Axial Leaded - Tape and Reel (Alt: SA055E104ZAR) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0410 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0467 | Buy Now |
DISTI #
SA055E104ZAR
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, -20%, +80%, Z5U, Axial Leaded (Alt: SA055E104ZAR) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SA055E104ZAR
SA055E104ZAR CAD Models
SA055E104ZAR Part Data Attributes
|
SA055E104ZAR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SA055E104ZAR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.3 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WIRE |
Alternate Parts for SA055E104ZAR
This table gives cross-reference parts and alternative options found for SA055E104ZAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA055E104ZAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMA-050/104ZZ05TA | Ceramic Capacitor, Multilayer, Ceramic, 50V, Z5U, -56/+22% TC, 0.1uF | Tecate Group | SA055E104ZAR vs CMA-050/104ZZ05TA |
CMA-50/104ZZ05BF | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, | Tecate Group | SA055E104ZAR vs CMA-50/104ZZ05BF |
SA055E104ZAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | SA055E104ZAR vs SA055E104ZAC |
CMA-050/104ZZ05TR | Ceramic Capacitor, Multilayer, Ceramic, 50V, Z5U, -56/+22% TC, 0.1uF | Tecate Group | SA055E104ZAR vs CMA-050/104ZZ05TR |
CMA-050/104ZZ05B | Ceramic Capacitor, Multilayer, Ceramic, 50V, Z5U, -56/+22% TC, 0.1uF | Tecate Group | SA055E104ZAR vs CMA-050/104ZZ05B |
SA055E104ZAM | Ceramic Capacitor, Ceramic, 50V, Z5U, -56/+22% TC, 0.1uF | Kyocera AVX Components | SA055E104ZAR vs SA055E104ZAM |
CMA-050/104ZZ05TAF | Ceramic Capacitor, Multilayer, Ceramic, 50V, Z5U, -56/+22% TC, 0.1uF | Tecate Group | SA055E104ZAR vs CMA-050/104ZZ05TAF |
SA055E104ZAD | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, | Kyocera AVX Components | SA055E104ZAR vs SA055E104ZAD |
SA055E104ZAH | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, | Kyocera AVX Components | SA055E104ZAR vs SA055E104ZAH |
SA055E104ZAN | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, | Kyocera AVX Components | SA055E104ZAR vs SA055E104ZAN |