-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
7 SEG NUMERIC DISPLAY, HIGH EFFICIENCY RED, 12.7mm, ROHS COMPLIANT PACKAGE-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W0582
|
Newark | Display, Led, 0.5", Red, Anode, Led Color:Red, Forward Current If:20Ma, Forward Voltage:2V, Luminous Intensity:7.6Mcd, No. Of Digits/Alpha:1, Character Size:12.7Mm, Common Connection:Common Anode, Product Range:- Rohs Compliant: Yes |Kingbright SA05-11EWA Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 266 |
|
$0.8520 / $2.0000 | Buy Now |
DISTI #
SA05-11EWA-ND
|
DigiKey | DISPLAY 7-SEG 0.5" SGL RED 10DIP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
1824 In Stock |
|
$0.6451 / $1.7800 | Buy Now |
DISTI #
604-SA05-11EWA
|
Mouser Electronics | LED Displays & Accessories Single Red 625nm Common Anode RoHS: Compliant | 782 |
|
$0.7300 / $1.7800 | Buy Now |
DISTI #
SA05-11EWA
|
TTI | LED Displays & Accessories Single Red 625nm Common Anode RoHS: Compliant pbFree: Pb-Free Min Qty: 40 Package Multiple: 40 Container: Tube | Americas - 0 |
|
Buy Now | |
DISTI #
000000000000998953
|
Sager | LED Displays & Accessories Single Red 625nm Common Anode | 0 |
|
Buy Now | |
DISTI #
SA05-11EWA
|
Avnet Abacus | KINSA05-11EWA (Alt: SA05-11EWA) RoHS: Compliant Min Qty: 400 Package Multiple: 40 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2314214
|
element14 Asia-Pacific | DISPLAY, LED, 0.5", RED, ANODE RoHS: Compliant Min Qty: 5 Container: Each | 266 |
|
$0.9230 / $1.8830 | Buy Now |
DISTI #
2314214
|
Farnell | DISPLAY, LED, 0.5", RED, ANODE RoHS: Compliant Min Qty: 5 Lead time: 11 Weeks, 1 Days Container: Each | 266 |
|
$1.1488 / $2.0590 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SA05-11EWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
SA05-11EWA
Kingbright
7 SEG NUMERIC DISPLAY, HIGH EFFICIENCY RED, 12.7mm, ROHS COMPLIANT PACKAGE-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | IC COMPATIBLE | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Orange | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 12.7 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 627 nm |