Part Details for SA04-12YWA by Kingbright
Overview of SA04-12YWA by Kingbright
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SA04-12YWA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SA04-12YWA-ND
|
DigiKey | DISPLAY 7-SEG 0.4" SGL YLW 10DIP Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
604-SA04-12YWA
|
Mouser Electronics | LED Displays & Accessories YELLOW DIFFUSED 1 DIGIT RoHS: Compliant | 0 |
|
$0.6130 / $1.7000 | Order Now |
DISTI #
SA04-12YWA
|
TTI | LED Displays & Accessories YELLOW DIFFUSED 1 DIGIT RoHS: Compliant pbFree: Pb-Free Min Qty: 27 Package Multiple: 27 Container: Tube | Americas - 0 |
|
Buy Now | |
DISTI #
000000000000998952
|
Sager | LED Displays & Accessories YELLOW DIFFUSED 1 DIGIT | 0 |
|
Buy Now |
Part Details for SA04-12YWA
SA04-12YWA CAD Models
SA04-12YWA Part Data Attributes:
|
SA04-12YWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
SA04-12YWA
Kingbright
7 SEG NUMERIC DISPLAY, YELLOW, 10.16mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | IC COMPATIBLE | |
Color | YELLOW | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 10.16 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |