Part Details for SA04-11SURKWA by Kingbright
Overview of SA04-11SURKWA by Kingbright
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA04-11SURKWA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SA04-11SURKWA-ND
|
DigiKey | DISPLAY 7-SEG 0.4" SGL RED 14DIP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
1807 In Stock |
|
$0.7903 / $2.1800 | Buy Now |
DISTI #
604-SA04-11SURKWA
|
Mouser Electronics | LED Displays & Accessories .4" SINGLE DIGIT RED LED DISPLAY RoHS: Compliant | 501 |
|
$0.8950 / $2.1700 | Buy Now |
DISTI #
SA04-11SURKWA
|
TME | Display: LED, 7-segment, 10.16mm, 0.4", No.char: 1, red, 31÷80mcd Min Qty: 1 | 1012 |
|
$0.8200 / $1.1600 | Buy Now |
|
NexGen Digital | 26 |
|
RFQ | ||
DISTI #
000000000004087923
|
Sager | LED Displays & Accessories .4 SINGLE DIGIT RED LED DISPLAY | 1674 |
|
Buy Now |
Part Details for SA04-11SURKWA
SA04-11SURKWA CAD Models
SA04-11SURKWA Part Data Attributes:
|
SA04-11SURKWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
SA04-11SURKWA
Kingbright
Smart/Normal 7 Seg Numeric LED Display, Hyper Red, 10.16mm, ROHS COMPLIANT PACKAGE-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HYPER RED | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 10.16 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |