-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
7 SEG NUMERIC DISPLAY, HIGH EFFICIENCY RED, 10.16mm, ROHS COMPLIANT PACKAGE-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1455-5-ND
|
DigiKey | DISPLAY 7-SEG 0.4" SGL RED 14DIP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
2483 In Stock |
|
$0.8168 / $2.2500 | Buy Now |
DISTI #
604-SA04-11EWA
|
Mouser Electronics | LED Displays & Accessories HI EFF RED DIFFUSED 1 DIGIT RoHS: Compliant | 648 |
|
$0.9250 / $2.2500 | Buy Now |
DISTI #
SA04-11EWA
|
TTI | LED Displays & Accessories HI EFF RED DIFFUSED 1 DIGIT RoHS: Compliant pbFree: Pb-Free Min Qty: 27 Package Multiple: 27 Container: Tube |
Americas - 243 In Stock |
|
Buy Now | |
DISTI #
SA04-11EWA
|
TME | Display: LED, 7-segment, 10.16mm, 0.4", No.char: 1, red, 3÷8mcd Min Qty: 1 | 1420 |
|
$0.7500 / $1.1900 | Buy Now |
DISTI #
000000000000998945
|
Sager | LED Displays & Accessories HI EFF RED DIFFUSED 1 DIGIT | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SA04-11EWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
SA04-11EWA
Kingbright
7 SEG NUMERIC DISPLAY, HIGH EFFICIENCY RED, 10.16mm, ROHS COMPLIANT PACKAGE-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-14 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | IC COMPATIBLE | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Red | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 10.16 mm | |
Forward Current-Max | 0.03 A | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 625 nm |