Part Details for SA03-11GWA by Kingbright
Overview of SA03-11GWA by Kingbright
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA03-11GWA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1453-5-ND
|
DigiKey | DISPLAY 7SEG 0.3" SGL GRN 14DIP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
6 In Stock |
|
$0.7853 / $2.1700 | Buy Now |
DISTI #
604-SA03-11GWA
|
Mouser Electronics | LED Displays & Accessories Single Green 568nm Common Anode RoHS: Compliant | 1237 |
|
$0.8890 / $2.1600 | Buy Now |
|
Bristol Electronics | 948 |
|
RFQ | ||
|
Quest Components | LED Display, Numeric Seven Segment, 1 Character, Green, DIP Package | 26 |
|
$1.1780 / $1.4725 | Buy Now |
DISTI #
SA03-11GWA
|
TTI | LED Displays & Accessories Single Green 568nm Common Anode RoHS: Compliant pbFree: Pb-Free Min Qty: 26 Package Multiple: 26 Container: Tube | Americas - 0 |
|
Buy Now | |
DISTI #
000000000000998942
|
Sager | LED Displays & Accessories Single Green 568nm Common Anode | 0 |
|
Buy Now | |
DISTI #
SA03-11GWA
|
Avnet Abacus | KINSA03-11GWA (Alt: SA03-11GWA) RoHS: Compliant Min Qty: 260 Package Multiple: 26 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for SA03-11GWA
SA03-11GWA CAD Models
SA03-11GWA Part Data Attributes:
|
SA03-11GWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
SA03-11GWA
Kingbright
7 SEG NUMERIC DISPLAY, GREEN, 7.62mm, ROHS COMPLIANT PACKAGE-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | IC COMPATIBLE | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 7.62 mm | |
Forward Current-Max | 0.025 A | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 565 nm |