Part Details for SA03-11CGKWA by Kingbright
Results Overview of SA03-11CGKWA by Kingbright
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SA03-11CGKWA Information
SA03-11CGKWA by Kingbright is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for SA03-11CGKWA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SA03-11CGKWA-ND
|
DigiKey | DISPLAY 7SEG 0.3" SGL GRN 14DIP Min Qty: 260 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2013 | Buy Now |
DISTI #
604-SA03-11CGKWA
|
Mouser Electronics | LED Displays & Accessories .3" SINGLE DIGIT GRN LED DISPLAY RoHS: Compliant | 997 |
|
$0.9810 / $2.3200 | Buy Now |
DISTI #
SA03-11CGKWA
|
TTI | LED Displays & Accessories .3" SINGLE DIGIT GRN LED DISPLAY RoHS: Compliant pbFree: Pb-Free Min Qty: 26 Package Multiple: 26 Container: Tube | Americas - 0 |
|
Buy Now | |
DISTI #
000000000004087919
|
Sager | LED Displays & Accessories .3 SINGLE DIGIT GRN LED DISPLAY | 0 |
|
Buy Now |
Part Details for SA03-11CGKWA
SA03-11CGKWA CAD Models
SA03-11CGKWA Part Data Attributes
|
SA03-11CGKWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
SA03-11CGKWA
Kingbright
Smart/Normal 7 Seg Numeric LED Display, Green, 7.62mm, ROHS COMPLIANT PACKAGE-14
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KINGBRIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | GREEN | |
Color@Wavelength | Green-yellow | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 7.62 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY |
Alternate Parts for SA03-11CGKWA
This table gives cross-reference parts and alternative options found for SA03-11CGKWA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA03-11CGKWA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SA04-11CGKWA | Kingbright | Check for Price | Smart/Normal 7 Seg Numeric LED Display, Green, 10.16mm, ROHS COMPLIANT PACKAGE-14 | SA03-11CGKWA vs SA04-11CGKWA |
TC12-22CGKWA | Kingbright | Check for Price | 5X7 DOT MATRIX DISPLAY, GREEN, 30.6mm, ROHS COMPLIANT PACKAGE-14 | SA03-11CGKWA vs TC12-22CGKWA |
SA43-13CGKWA | Kingbright | Check for Price | 7 SEG NUMERIC DISPLAY, GREEN, 10.92mm, ROHS COMPLIANT PACKAGE-14 | SA03-11CGKWA vs SA43-13CGKWA |
SC10-11CGKWA | Kingbright | Check for Price | Smart/Normal 7 Seg Numeric LED Display, Green, 26mm, ROHS COMPLIANT PACKAGE-14 | SA03-11CGKWA vs SC10-11CGKWA |
TC12-11CGKWA | Kingbright | Check for Price | 5X7 DOT MATRIX DISPLAY, GREEN, 30.6mm, ROHS COMPLIANT PACKAGE-14 | SA03-11CGKWA vs TC12-11CGKWA |