Part Details for SA01B-10 by Fairview Microwave Inc
Results Overview of SA01B-10 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SA01B-10 Information
SA01B-10 by Fairview Microwave Inc is an RF/Microwave Attenuator.
RF/Microwave Attenuators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for SA01B-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK3491
|
Newark | 10 Db Fixed Attenuator Bnc Male Plug To Bnc Female Jack Up To 1 Ghz Rated To 0.5 Watts, Brass Tri-Me... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$45.8100 / $52.7800 | Buy Now |
DISTI #
5328-SA01B-10-ND
|
DigiKey | FXD ATTN PLUG-JACK BNC 1.25 Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$49.6100 | Buy Now |
DISTI #
74900600
|
RS | 10 dB Fixed Attenuator BNC Male (Plug) to BNC Female (Jack) Up to 1 GHz Rated t | Fairview Microwave... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$37.9300 / $40.7900 | RFQ |
|
Onlinecomponents.com | 10 dB Fixed Attenuator BNC Male (Plug) to BNC Female (Jack) Up to 1 GHz Rated to 0.5 Watts, Brass Tr... more | 0 |
|
$35.5300 / $46.6400 | Buy Now |
DISTI #
77725936
|
Verical | Fixed Attenuator 1GHz Min Qty: 3 Package Multiple: 1 | Americas - 23 |
|
$33.3300 / $42.1900 | Buy Now |
DISTI #
SA01B-10
|
Fairview Microwave | Key Specifications, Design: Fixed, Maximum Frequency: 1,000 MHz, Impedance: 50 Ohm, Power Maximum: 0... more Min Qty: 1 Package Multiple: 1 | 23 |
|
$34.9100 / $40.5900 | Buy Now |