-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Heat Sink
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T0437
|
Newark | Led Heat Sink, Product Range:S Series, For Use With:Star Leds, Heat Sink Material:Aluminum, Thermal Resistance:5.33°C/W, External Height:12.7Mm, External Diameter:69.8Mm, Diameter:69.8Mm, External Diameter - Imperial:2.748" Rohs Compliant: Yes |Ohmite SA-LED-113E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 83 |
|
$1.5900 | Buy Now |
DISTI #
83Y6982
|
Newark | Heatsink, Led, 12.7Mm, Black, Product Range:S Series, For Use With:Star Leds, Heat Sink Material:Aluminium, Thermal Resistance:5.33°C/W, External Height:12.7Mm, External Diameter:69.8Mm, Svhc:No Svhc (15-Jan-2018), External Diameter Rohs Compliant: Yes |Ohmite SA-LED-113E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7000 / $3.5000 | Buy Now |
DISTI #
SA-LED-113E-ND
|
DigiKey | ROUND HEAT SINK STAR LED BOARDS Min Qty: 1 Lead time: 24 Weeks Container: 1 per Pkg |
140 In Stock |
|
$2.2715 / $3.3200 | Buy Now |
DISTI #
588-SA-LED-113E
|
Mouser Electronics | Heat Sinks - LED HEATSINK FOR LED BLK ANODIZED RoHS: Compliant | 63 |
|
$2.2700 / $3.3200 | Buy Now |
|
Onlinecomponents.com | Heat Sink Passive Screw Mount Aluminum 6063-T5 4.33°C/W Black Anodized RoHS: Compliant |
251 In Stock 1450 Factory Stock |
|
$2.4200 / $5.2500 | Buy Now |
DISTI #
SA-LED-113E
|
TME | Heatsink: extruded, grilled, LED, black, H: 12.7mm, aluminium, S Min Qty: 100 | 0 |
|
$2.4000 | RFQ |
|
Master Electronics | Heat Sink Passive Screw Mount Aluminum 6063-T5 4.33°C/W Black Anodized RoHS: Compliant |
251 In Stock 1450 Factory Stock |
|
$2.4200 / $5.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy