Part Details for SA-91-E by Jonard Tools
Overview of SA-91-E by Jonard Tools
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA-91-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
K499-ND
|
DigiKey | FUME ABSRB ARTICULATING ARM 120V Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
3 In Stock |
|
$284.9500 | Buy Now |
DISTI #
801-SA-91-E
|
Mouser Electronics | Fume Extractors Fume Abs Arm 115V RoHS: Compliant | 0 |
|
$309.9500 | Order Now |
DISTI #
71135581
|
RS | FUME ABSORBER, ESD ARM MOUNTED, Soldering & Desoldering Series | Jonard SA-91-E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$270.7000 / $284.9500 | RFQ |
|
Onlinecomponents.com | Fume Absorber - ESD Arm Mounted RoHS: Compliant | 0 |
|
$309.9500 / $361.5100 | Buy Now |
Part Details for SA-91-E
SA-91-E CAD Models
SA-91-E Part Data Attributes
|
SA-91-E
Jonard Tools
Buy Now
|
Compare Parts:
SA-91-E
Jonard Tools
|
Samacsys Manufacturer | Jonard Tools |