Part Details for SA-7230TB by Nidec Copal Electronics Corporation
Overview of SA-7230TB by Nidec Copal Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for SA-7230TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SA-7230TB
|
Avnet Americas | Switch DIP SP10T 10 Flush Screwdriver 0.1A 5VDC Gull Wing 2.54mm SMD T/R - Tape and Reel (Alt: SA-7230TB) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$1.7556 / $1.8886 | Buy Now |
DISTI #
SA-7230TB
|
Avnet Americas | Switch DIP SP10T 10 Flush Screwdriver 0.1A 5VDC Gull Wing 2.54mm SMD T/R - Tape and Reel (Alt: SA-7230TB) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$1.7556 / $1.8886 | Buy Now |
Part Details for SA-7230TB
SA-7230TB CAD Models
SA-7230TB Part Data Attributes:
|
SA-7230TB
Nidec Copal Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SA-7230TB
Nidec Copal Electronics Corporation
Rotary Coded Switch,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIDEC COPAL ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
JESD-609 Code | e4 | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Finish | Gold (Au) |