Part Details for SA-7010C by Nidec Copal Electronics Corporation
Results Overview of SA-7010C by Nidec Copal Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SA-7010C Information
SA-7010C by Nidec Copal Electronics Corporation is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for SA-7010C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SA-7010C
|
Avnet Americas | Switch DIP SP10T 10 Flush Screwdriver 0.1A 5VDC PC Pins 2.54mm Thru-Hole Bulk - Bulk (Alt: SA-7010C) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
$1.7556 / $2.6270 | Buy Now |
Part Details for SA-7010C
SA-7010C CAD Models
SA-7010C Part Data Attributes
|
SA-7010C
Nidec Copal Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SA-7010C
Nidec Copal Electronics Corporation
SWITCH ROTARY DIP BCD 100MA 5V
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIDEC COPAL ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
JESD-609 Code | e4 | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Finish | Gold (Au) |