Part Details for SA-7010A by Nidec Copal Electronics Corporation
Overview of SA-7010A by Nidec Copal Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for SA-7010A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SA-7010A
|
Avnet Americas | Switch DIP SP10T 10 Flush Screwdriver 0.1A 5VDC J-Hook 2.54mm SMD Bulk - Bulk (Alt: SA-7010A) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
$1.7556 / $2.6270 | Buy Now |
DISTI #
SA-7010A
|
Avnet Americas | Switch DIP SP10T 10 Flush Screwdriver 0.1A 5VDC J-Hook 2.54mm SMD Bulk - Bulk (Alt: SA-7010A) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
$1.7556 / $2.6270 | Buy Now |
Part Details for SA-7010A
SA-7010A CAD Models
SA-7010A Part Data Attributes:
|
SA-7010A
Nidec Copal Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SA-7010A
Nidec Copal Electronics Corporation
SWITCH ROTARY DIP BCD 100MA 5V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIDEC COPAL ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Samacsys Manufacturer | Copal Electronics | |
Actuator Type | SLOT TYPE | |
Body Breadth | 7.2 mm | |
Body Height | 3 mm | |
Body Length or Diameter | 7.2 mm | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@5VDC | |
Contact Voltage(DC)-Max | 5 V | |
Electrical Life | 10000 Cycle(s) | |
Indexing Angle | 36 deg | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 10 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BAG | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | BINARY CODED DECIMAL | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Termination Type | SOLDER |