Part Details for SA-1278-BT by BUD Industries Inc
Overview of SA-1278-BT by BUD Industries Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSD1278-124KLD | Coilcraft Inc | General Purpose Inductor, 120uH, 10%, 2 Element, Ferrite-Core, SMD, 4848-32, CHIP, 4848-32, ROHS COMPLIANT | |
MSD1278-223MLD | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 2 Element, Ferrite-Core, SMD, 4848-32, CHIP, 4848-32, ROHS COMPLIANT | |
MSD1278-334KLD | Coilcraft Inc | General Purpose Inductor, 330uH, 10%, 2 Element, Ferrite-Core, SMD, 4848-32, CHIP, 4848-32, ROHS COMPLIANT |
Price & Stock for SA-1278-BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M4792
|
Newark | Adjustable Open Rack Shelf, 3U, Steel, Black, Rack U Height:3U, External Width - Metric:448Mm, External Depth - Metric:406Mm, For Use With:Open Relay Racks, External Width - Imperial:17.6", External Depth - Imperial:16", Colour:Blackrohs Compliant: Yes |Bud Industries SA-1278-BT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.2300 | Buy Now |
DISTI #
377-1289-ND
|
DigiKey | RACK ADJUSTABL SHELF-OPEN 17.62" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$113.6000 | Buy Now |
DISTI #
563-SA-1278-BT
|
Mouser Electronics | Racks & Rack Cabinet Accessories RELAY RACK SHELF-16"" DEEP RoHS: Compliant | 0 |
|
$103.9800 / $113.6000 | Order Now |
DISTI #
70147421
|
RS | Enclosure, Steel, 16 ga. (Shelf), 14 ga. (Mounting Brackets), 150 lbs. (Max.) | Bud Industries SA-1278-BT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$98.6700 / $114.7400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$85.4700 | Buy Now |
|
Onlinecomponents.com | Relay Rack Shelf RoHS: Compliant |
5 In Stock 79 Factory Stock |
|
$78.2900 / $127.5600 | Buy Now |
DISTI #
82774250
|
Verical | Relay Rack Shelf RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2427 | Americas - 4 |
|
$122.1350 / $165.8280 | Buy Now |
DISTI #
79005390
|
Verical | Relay Rack Shelf RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$102.4892 | Buy Now |
DISTI #
000000000000012604
|
Sager | Racks & Rack Cabinet Accessories RELAY RACK SHELF-16 DEEP Min Qty: 1 | 79 |
|
$80.2500 / $128.2000 | Buy Now |
|
Master Electronics | Relay Rack Shelf RoHS: Compliant |
5 In Stock 79 Factory Stock |
|
$78.2900 / $127.5600 | Buy Now |