Part Details for SA-10 by Eaton Bussmann
Overview of SA-10 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B5461
|
Newark | Fustat Adapter |Eaton Bussmann SA-10 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.9100 / $32.4100 | Buy Now |
DISTI #
SA-10-ND
|
DigiKey | FUSTAT ADAPTER Min Qty: 4 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.2925 | Buy Now |
DISTI #
71461396
|
RS | Accessory, Fustat Rejection Fuse Adaptor For Type S and SL Fuses, 125V, 10A | Bussmann by Eaton SA-10 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$27.6100 / $29.0700 | RFQ |
DISTI #
000000000000560639
|
Sager | Fuse Holder Accessories 10A Min Qty: 4 | 0 |
|
$17.5400 / $20.9400 | Buy Now |