Part Details for S9S12ZVL32F0VLC by NXP Semiconductors
Overview of S9S12ZVL32F0VLC by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S9S12ZVL32F0VLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63Y8873
|
Newark | Magniv 16-Bit Mcu, S12Z Core, 32Kb Flash, 25Mhz, -40/+105Degc, Automotive Qualified, Qfp 32 /Tray Rohs Compliant: Yes |Nxp S9S12ZVL32F0VLC Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7300 / $2.8100 | Buy Now |
DISTI #
S9S12ZVL32F0VLC-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 32LQFP Min Qty: 250 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.0316 | Buy Now |
DISTI #
S9S12ZVL32F0VLC
|
Avnet Americas | MCU 16-Bit S12 S12Z CISC 32KB Flash 12V 32-Pin LQFP Brick - Trays (Alt: S9S12ZVL32F0VLC) Min Qty: 1250 Package Multiple: 250 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
841-S9S12ZVL32F0VLC
|
Mouser Electronics | 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 32KB Flash, 25MHz, -40/+105degC, Automotive Qualified, QFP 32 RoHS: Compliant | 0 |
|
$3.1600 / $6.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 250 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$3.1500 | Buy Now |
|
Rochester Electronics | MC9S12ZVL - KNOX-MagniV 16-bit MCU, 32KB Flash RoHS: Compliant Status: Active Min Qty: 1 | 10 |
|
$2.7900 / $3.2800 | Buy Now |
DISTI #
S9S12ZVL32F0VLC
|
Avnet Silica | MCU 16-Bit S12 S12Z CISC 32KB Flash 12V 32-Pin LQFP Brick (Alt: S9S12ZVL32F0VLC) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
S9S12ZVL32F0VLC
|
EBV Elektronik | MCU 16-Bit S12 S12Z CISC 32KB Flash 12V 32-Pin LQFP Brick (Alt: S9S12ZVL32F0VLC) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |