Part Details for S9S12ZVL16F0MLFR by NXP Semiconductors
Results Overview of S9S12ZVL16F0MLFR by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S9S12ZVL16F0MLFR Information
S9S12ZVL16F0MLFR by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for S9S12ZVL16F0MLFR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AJ6843
|
Newark | S12Z Cpu, 16K Flash/ Reel Rohs Compliant: Yes |Nxp S9S12ZVL16F0MLFR RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.6200 / $3.3400 | Buy Now |
DISTI #
568-S9S12ZVL16F0MLFRTR-ND
|
DigiKey | S12Z CPU, 16K FLASH Min Qty: 2000 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.0853 | Buy Now |
DISTI #
S9S12ZVL16F0MLFR
|
Avnet Americas | MCU 16-Bit S12Z 16KB Flash 12V 48-Pin LQFP T/R - Tape and Reel (Alt: S9S12ZVL16F0MLFR) Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$2.5275 / $2.6977 | Buy Now |
DISTI #
771-S9S12ZVL16F0MLFR
|
Mouser Electronics | 16-bit Microcontrollers - MCU S12Z CPU, 16K FLASH RoHS: Compliant | 0 |
|
$3.0000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel |
0 Reel |
|
$2.5100 | Buy Now |
DISTI #
S9S12ZVL16F0MLFR
|
EBV Elektronik | MCU 16Bit S12Z 16KB Flash 12V 48Pin LQFP TR (Alt: S9S12ZVL16F0MLFR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 54 Weeks, 0 Days | EBV - 0 |
|
Buy Now |