Part Details for S9S12ZVL16AVLC by NXP Semiconductors
Overview of S9S12ZVL16AVLC by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S9S12ZVL16AVLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AJ1806
|
Newark | S12Z Cpu, 16K Flash/ Tray Rohs Compliant: Yes |Nxp S9S12ZVL16AVLC RoHS: Compliant Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4700 | Buy Now |
DISTI #
568-S9S12ZVL16AVLC-ND
|
DigiKey | S12Z CPU, 16K FLASH Min Qty: 1250 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.7760 | Buy Now |
DISTI #
S9S12ZVL16AVLC
|
Avnet Americas | MCU 16-Bit MC9S12ZVL S12Z CISC 16kByte Flash 5.5V to 40V 32-Pin LQFP - Trays (Alt: S9S12ZVL16AVLC) Min Qty: 2500 Package Multiple: 1250 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.2403 / $2.4625 | Buy Now |
DISTI #
771-S9S12ZVL16AVLC
|
Mouser Electronics | 16-bit Microcontrollers - MCU S12Z CPU, 16K FLASH RoHS: Compliant | 0 |
|
$2.8500 / $3.0100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 1250 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$2.8500 | Buy Now |
DISTI #
S9S12ZVL16AVLC
|
EBV Elektronik | MCU 16-Bit MC9S12ZVL S12Z CISC 16kByte Flash 5.5V to 40V 32-Pin LQFP (Alt: S9S12ZVL16AVLC) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 1250 |
|
RFQ |