Part Details for S9S12XS128J1MAL by NXP Semiconductors
Overview of S9S12XS128J1MAL by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for S9S12XS128J1MAL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77R0770
|
Newark | 16-Bit Mcu, S12X Core, 128Kb Flash, 40Mhz, -40/+125Degc, Automotive Qualified, Qfp 112/ Tray Rohs Compliant: Yes |Nxp S9S12XS128J1MAL Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1700 / $7.3800 | Buy Now |
DISTI #
568-14985-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 112LQFP Min Qty: 1 Lead time: 17 Weeks Container: Tray |
300 In Stock |
|
$6.5875 / $9.0400 | Buy Now |
DISTI #
S9S12XS128J1MAL
|
Avnet Americas | MCU 16-bit HCS12 CISC 128KB Flash 5V 112-Pin LQFP Brick - Trays (Alt: S9S12XS128J1MAL) RoHS: Compliant Min Qty: 600 Package Multiple: 300 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
841-S9S12XS128J1MAL
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT 128K FLASH 112LQF RoHS: Compliant | 300 |
|
$6.5800 / $9.0400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 300 Lead time: 17 Weeks Container: Tray | 0Tray |
|
$8.1100 | Buy Now |
DISTI #
80899604
|
Verical | MCU 16-bit HCS12X CISC 128KB Flash 5V Automotive AEC-Q100 112-Pin LQFP Tray RoHS: Compliant Min Qty: 60 Package Multiple: 60 Date Code: 2414 | Americas - 540 |
|
$6.5535 / $6.5678 | Buy Now |
|
Rochester Electronics | MC9S12XS - KNIFEFISH-16-bit MCU, 128KB Flash, 40MHz RoHS: Compliant Status: Active Min Qty: 1 | 9 |
|
$7.1900 / $8.4500 | Buy Now |
DISTI #
S9S12XS128J1MAL
|
Avnet Silica | MCU 16-bit HCS12 CISC 128KB Flash 5V 112-Pin LQFP Brick (Alt: S9S12XS128J1MAL) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
S9S12XS128J1MAL
|
EBV Elektronik | MCU 16-bit HCS12 CISC 128KB Flash 5V 112-Pin LQFP Brick (Alt: S9S12XS128J1MAL) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for S9S12XS128J1MAL
S9S12XS128J1MAL CAD Models
S9S12XS128J1MAL Part Data Attributes
|
S9S12XS128J1MAL
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S9S12XS128J1MAL
NXP Semiconductors
16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP112
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 20 X 20 MM, 1.40 MM HEIGHT, 0.65 MM PITCH, MS-026BFA, LQFP-112 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
CPU Family | CPU12 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G112 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 91 | |
Number of Terminals | 112 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP112,.87SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.6 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.72 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for S9S12XS128J1MAL
This table gives cross-reference parts and alternative options found for S9S12XS128J1MAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S9S12XS128J1MAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S9S12XS128J1MAL | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP112, 20 X 20 MM, 1.40 MM HEIGHT, 0.65 MM PITCH, MS-026BFA, LQFP-112 | Freescale Semiconductor | S9S12XS128J1MAL vs S9S12XS128J1MAL |