Part Details for S9S12XS128J1CALR by NXP Semiconductors
Overview of S9S12XS128J1CALR by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for S9S12XS128J1CALR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T0283
|
Newark | 16-Bit Mcu, S12X Core, 128Kb Flash, 40Mhz, -40/+85Degc, Automotive Qualified, Qfp 112/Reel Rohs Compliant: Yes |Nxp S9S12XS128J1CALR Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5500 | Buy Now |
DISTI #
568-14191-1-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 112LQFP Min Qty: 500 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.6596 | Buy Now |
DISTI #
S9S12XS128J1CALR
|
Avnet Americas | MCU 16-bit HCS12 CISC 128KB Flash 5V 112-Pin LQFP T/R - Tape and Reel (Alt: S9S12XS128J1CALR) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
841-S9S12XS128J1CALR
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT 128K FLASH RoHS: Compliant | 0 |
|
$7.5400 / $13.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Reel | 0Reel |
|
$7.4000 | Buy Now |
DISTI #
S9S12XS128J1CALR
|
Avnet Americas | MCU 16-bit HCS12 CISC 128KB Flash 5V 112-Pin LQFP T/R - Tape and Reel (Alt: S9S12XS128J1CALR) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
S9S12XS128J1CALR
|
Avnet Silica | MCU 16-bit HCS12 CISC 128KB Flash 5V 112-Pin LQFP T/R (Alt: S9S12XS128J1CALR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 5 Days | Silica - 0 |
|
Buy Now | |
DISTI #
S9S12XS128J1CALR
|
EBV Elektronik | MCU 16-bit HCS12 CISC 128KB Flash 5V 112-Pin LQFP T/R (Alt: S9S12XS128J1CALR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
Part Details for S9S12XS128J1CALR
S9S12XS128J1CALR CAD Models
S9S12XS128J1CALR Part Data Attributes:
|
S9S12XS128J1CALR
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S9S12XS128J1CALR
NXP Semiconductors
16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP112
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP, QFP112,.87SQ | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
CPU Family | CPU12 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G112 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 91 | |
Number of Terminals | 112 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP112,.87SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.6 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.72 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |