Part Details for S9S12VR64AF0CLF by NXP Semiconductors
Overview of S9S12VR64AF0CLF by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S9S12VR64AF0CLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC9917
|
Newark | Magniv 16-Bit Mcu, S12 Core, 64Kb Flash, 25Mhz, -40/+85Degc, Automotive Qualified, Qfp 48/ Tray Rohs Compliant: Yes |Nxp S9S12VR64AF0CLF RoHS: Compliant Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0700 | Buy Now |
DISTI #
S9S12VR64AF0CLF-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 48LQFP Min Qty: 1250 Lead time: 52 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.8792 | Buy Now |
DISTI #
S9S12VR64AF0CLF
|
Avnet Americas | MCU 16-Bit S12 CISC 64KB Flash 12V 48-Pin LQFP Brick - Trays (Alt: S9S12VR64AF0CLF) Min Qty: 1250 Package Multiple: 1250 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
841-S9S12VR64AF0CLF
|
Mouser Electronics | 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12 core, 64KB Flash, 25MHz, -40/+85degC, Automotive Qualified, QFP 48 | 0 |
|
$4.7900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 Lead time: 52 Weeks Container: Tray | 0Tray |
|
$4.7100 | Buy Now |