There are no models available for this part yet.
Overview of S9S12VR64AAVLF by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for S9S12VR64AAVLF by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53AJ1801
|
Newark | 64K Flash 2K Ram 512B Ee/ Tray Rohs Compliant: Yes |Nxp S9S12VR64AAVLF RoHS: Compliant Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2600 | Buy Now | |
DISTI #
568-S9S12VR64AAVLF-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 48LQFP Min Qty: 1250 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.7604 | Buy Now | |
DISTI #
S9S12VR64AAVLF
|
Avnet Americas | MCU 16-Bit MC9S12VR S12 CISC 64kByte Flash 3.5V to 40V 48-Pin LQFP - Trays (Alt: S9S12VR64AAVLF) Min Qty: 1250 Package Multiple: 1250 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | ||
DISTI #
771-S9S12VR64AAVLF
|
Mouser Electronics | 16-bit Microcontrollers - MCU 64K FLASH 2K RAM 512B EE RoHS: Compliant | 1250 |
|
$5.0100 / $8.8400 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$4.9300 | Buy Now | ||
DISTI #
S9S12VR64AAVLF
|
Avnet Silica | MCU 16-Bit MC9S12VR S12 CISC 64kByte Flash 3.5V to 40V 48-Pin LQFP (Alt: S9S12VR64AAVLF) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |