There are no models available for this part yet.
Overview of S9S12HY32J0VLL by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for S9S12HY32J0VLL by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63Y8842
|
Newark | 16-Bit Mcu, S12 Core, 32Kb Flash, 32Mhz, -40/+105Degc, Automotive Qualified, Qfp 100/ Tray Rohs Compliant: Yes |Nxp S9S12HY32J0VLL RoHS: Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4200 / $5.5800 | Buy Now | |
DISTI #
S9S12HY32J0VLL-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 100LQFP Min Qty: 450 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.2831 | Buy Now | |
DISTI #
S9S12HY32J0VLL
|
Avnet Americas | MCU 16-Bit S12 CISC 32KB Flash 5V 100-Pin LQFP Brick - Trays (Alt: S9S12HY32J0VLL) RoHS: Compliant Min Qty: 900 Package Multiple: 450 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | ||
DISTI #
841-S9S12HY32J0VLL
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 32KB Flash, 32MHz, -40/+105degC, Automotive Qualified, QFP 100 RoHS: Compliant | 0 |
|
$6.6300 / $6.8000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 450 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$6.1300 | Buy Now |
CAD Models for S9S12HY32J0VLL by NXP Semiconductors
Part Data Attributes for S9S12HY32J0VLL by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
16 Weeks
|
Has ADC
|
YES
|
Address Bus Width
|
|
Bit Size
|
16
|
Boundary Scan
|
NO
|
CPU Family
|
CPU12
|
Clock Frequency-Max
|
16 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
JESD-30 Code
|
S-PQFP-G100
|
JESD-609 Code
|
e3
|
Length
|
14 mm
|
Moisture Sensitivity Level
|
3
|
Number of I/O Lines
|
80
|
Number of Terminals
|
100
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC
|
Package Code
|
QFP
|
Package Equivalence Code
|
QFP100,.63SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
2048
|
ROM (words)
|
32768
|
ROM Programmability
|
FLASH
|
Screening Level
|
AEC-Q100
|
Speed
|
16 MHz
|
Supply Current-Max
|
20 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
14 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|
Related Parts for S9S12HY32J0VLL
-
S9S12HY32J0CLHMicrocontrollers
-
LTC3722EGN-2Switching Regulator or Controllers
-
LNK624DG-TLOther Analog ICs
-
NVMFS5A140PLZT1GPower Field-Effect Transistors
-
S-8254AAXFT-TB-GPower Management Circuits
-
USB3340-EZKNetwork Interfaces
-
MCF5484CVR200Microprocessors
-
AMIS30624C6244RGMotion Control Electronics
-
MPC506AUMultiplexers or Switches