Part Details for S9S12GN16F1CLCR by NXP Semiconductors
Overview of S9S12GN16F1CLCR by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S9S12GN16F1CLCR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X2836
|
Newark | 16-Bit Mcu, S12 Core, 16Kb Flash, 25Mhz, -40/+85Degc, Automotive Qualified, Qfp 32/ Reel Rohs Compliant: Yes |Nxp S9S12GN16F1CLCR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1100 / $2.6900 | Buy Now |
DISTI #
S9S12GN16F1CLCR-ND
|
DigiKey | IC MCU 16BIT 16KB FLASH 32LQFP Min Qty: 2000 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6416 | Buy Now |
DISTI #
S9S12GN16F1CLCR
|
Avnet Americas | MCU 16-Bit S9S12G HCS12 CISC 16KB Flash 3.3V/5V 32-Pin LQFP T/R - Tape and Reel (Alt: S9S12GN16F1CLCR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$2.0862 / $2.3940 | Buy Now |
DISTI #
841-S9S12GN16F1CLCR
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16-BIT,16K FLASH 2K RAM RoHS: Compliant | 0 |
|
$2.5700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$2.6400 | Buy Now |
DISTI #
S9S12GN16F1CLCR
|
Avnet Americas | MCU 16-Bit S9S12G HCS12 CISC 16KB Flash 3.3V/5V 32-Pin LQFP T/R - Tape and Reel (Alt: S9S12GN16F1CLCR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$2.0862 / $2.3940 | Buy Now |
DISTI #
S9S12GN16F1CLCR
|
Avnet Silica | MCU 16-Bit S9S12G HCS12 CISC 16KB Flash 3.3V/5V 32-Pin LQFP T/R (Alt: S9S12GN16F1CLCR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for S9S12GN16F1CLCR
S9S12GN16F1CLCR CAD Models
S9S12GN16F1CLCR Part Data Attributes:
|
S9S12GN16F1CLCR
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S9S12GN16F1CLCR
NXP Semiconductors
IC,MICROCONTROLLER,16-BIT,CPU12 CPU,CMOS,QFP,32PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP, QFP32,.35SQ,32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 52 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | CPU12 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 26 | |
Number of Terminals | 32 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Speed | 25 MHz | |
Supply Current-Max | 16 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.13 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |