Part Details for S9S12G48F1MLC by NXP Semiconductors
Overview of S9S12G48F1MLC by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S9S12G48F1MLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X5460
|
Newark | 16 Bit Microcontroller, Hcs12, 25 Mhz, 48 Kb, 4 Kb, 32, Lqfp Rohs Compliant: Yes |Nxp S9S12G48F1MLC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3747 |
|
$4.6900 | Buy Now |
DISTI #
67X4748
|
Newark | Microcontroller Mcu, 16 Bit, S12, 25Mhz, Lqfp-32, Product Range:Hc12 Microcontrollers, Device Core:Hcs12S, Data Bus Width:16 Bit, Operating Frequency Max:25Mhz, Program Memory Size:48Kb, No. Of Pins:32Pins, Ic Case/Package:Lqfp Rohs Compliant: Yes |Nxp S9S12G48F1MLC Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1000 | Buy Now |
DISTI #
568-13561-ND
|
DigiKey | IC MCU 16BIT 48KB FLASH 32LQFP Min Qty: 1250 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.8701 | Buy Now |
DISTI #
S9S12G48F1MLC
|
Avnet Americas | MCU 16-Bit S12 CISC 48KB Flash 3.3V/5V 32-Pin LQFP Brick - Trays (Alt: S9S12G48F1MLC) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$2.9036 / $3.3320 | Buy Now |
DISTI #
841-S9S12G48F1MLC
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16-bit MCU S12 core 48KB Flash 25MHz RoHS: Compliant | 187 |
|
$3.6300 / $7.3100 | Buy Now |
|
Future Electronics | HCS12 Series 4 kB RAM 48 kB Flash 25 MHz 16-Bit Microcontroller - LQFP-32 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 1250 Container: Tray | 0Tray |
|
$3.8500 | Buy Now |
DISTI #
S9S12G48F1MLC
|
Avnet Silica | MCU 16-Bit S12 CISC 48KB Flash 3.3V/5V 32-Pin LQFP Brick (Alt: S9S12G48F1MLC) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks, 0 Days | Silica - 1000 |
|
Buy Now | |
DISTI #
S9S12G48F1MLC
|
EBV Elektronik | MCU 16-Bit S12 CISC 48KB Flash 3.3V/5V 32-Pin LQFP Brick (Alt: S9S12G48F1MLC) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks, 0 Days | EBV - 1000 |
|
Buy Now |
Part Details for S9S12G48F1MLC
S9S12G48F1MLC CAD Models
S9S12G48F1MLC Part Data Attributes:
|
S9S12G48F1MLC
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S9S12G48F1MLC
NXP Semiconductors
IC,MICROCONTROLLER,16-BIT,CPU12 CPU,CMOS,QFP,32PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | CPU12 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 26 | |
Number of Terminals | 32 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 49152 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Speed | 25 MHz | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.13 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |