Part Details for S9S12G128AVLL by NXP Semiconductors
Overview of S9S12G128AVLL by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S9S12G128AVLL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC4521
|
Newark | 16Bit 128K Flash/ Tray Rohs Compliant: Yes |Nxp S9S12G128AVLL Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5300 / $4.6700 | Buy Now |
DISTI #
S9S12G128AVLL-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 100LQFP Min Qty: 450 Lead time: 45 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.9951 | Buy Now |
DISTI #
S9S12G128AVLL
|
Avnet Americas | MCU 16-Bit S12 CISC 128KB Flash 3.3V/5V 100-Pin LQFP Tray - Trays (Alt: S9S12G128AVLL) Min Qty: 900 Package Multiple: 450 Lead time: 45 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
771-S9S12G128AVLL
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT 128K FLASH RoHS: Compliant | 0 |
|
$5.2200 / $5.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 450 Container: Tray | 0Tray |
|
$5.1300 | Buy Now |
DISTI #
S9S12G128AVLL
|
Avnet Americas | MCU 16-Bit S12 CISC 128KB Flash 3.3V/5V 100-Pin LQFP Tray - Trays (Alt: S9S12G128AVLL) Min Qty: 900 Package Multiple: 450 Lead time: 45 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
|
Chip1Cloud | IC MCU 16BIT 128KB FLASH 100LQFP | 2210 |
|
RFQ |