Part Details for S9S12G128AMLHR by NXP Semiconductors
Overview of S9S12G128AMLHR by NXP Semiconductors
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S9S12G128AMLHR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC7536
|
Newark | 16Bit 128K Flash/ Reel Rohs Compliant: Yes |Nxp S9S12G128AMLHR RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6000 | Buy Now |
DISTI #
568-S9S12G128AMLHRCT-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 64LQFP Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$4.6023 / $7.8600 | Buy Now |
DISTI #
S9S12G128AMLHR
|
Avnet Americas | 16BIT 128K FLASH - Tape and Reel (Alt: S9S12G128AMLHR) Min Qty: 1500 Package Multiple: 1500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$4.0898 / $4.4954 | Buy Now |
DISTI #
771-S9S12G128AMLHR
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT 128K FLASH RoHS: Compliant | 1499 |
|
$4.2200 / $8.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$5.2000 | Buy Now |
DISTI #
79931635
|
Verical | MCU 16-bit S12 CISC 128KB Flash 3.3V/5V Automotive AEC-Q100 64-Pin LQFP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2402 | Americas - 1500 |
|
$4.9625 / $10.7500 | Buy Now |
DISTI #
S9S12G128AMLHR
|
Avnet Silica | 16BIT 128K FLASH (Alt: S9S12G128AMLHR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 30 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S537102360328
|
Chip1Stop | 16BIT 128K FLASH RoHS: Compliant Container: Cut Tape | 1500 |
|
$3.9700 / $8.6000 | Buy Now |
|
CHIPMALL.COM LIMITED | 128KB 3.13V~5.5V Other series 25MHz 54 LQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS | 792 |
|
$2.9367 / $4.1473 | Buy Now |
DISTI #
S9S12G128AMLHR
|
EBV Elektronik | 16BIT 128K FLASH (Alt: S9S12G128AMLHR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 30 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for S9S12G128AMLHR
S9S12G128AMLHR CAD Models
S9S12G128AMLHR Part Data Attributes
|
S9S12G128AMLHR
NXP Semiconductors
Buy Now
|
Compare Parts:
S9S12G128AMLHR
NXP Semiconductors
|
Samacsys Manufacturer | NXP |