Part Details for S9S12G128ACLFR by NXP Semiconductors
Overview of S9S12G128ACLFR by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S9S12G128ACLFR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC0665
|
Newark | 16Bit 128K Flash/ Reel Rohs Compliant: Yes |Nxp S9S12G128ACLFR RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8900 | Buy Now |
DISTI #
S9S12G128ACLFR-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 48LQFP Min Qty: 2000 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.9553 | Buy Now |
DISTI #
S9S12G128ACLFR
|
Avnet Americas | MCU 16-Bit MC9S12G S12 CISC 128KB Flash 3.3V/5V 48-Pin LQFP T/R - Tape and Reel (Alt: S9S12G128ACLFR) Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$3.5332 / $3.8836 | Buy Now |
DISTI #
771-S9S12G128ACLFR
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT 128K FLASH RoHS: Compliant | 0 |
|
$4.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$4.5000 | Buy Now |
DISTI #
S9S12G128ACLFR
|
Richardson RFPD | MICROCONTROLLER IC RoHS: Compliant Min Qty: 2000 | 0 |
|
$3.7200 | Buy Now |
Part Details for S9S12G128ACLFR
S9S12G128ACLFR CAD Models
S9S12G128ACLFR Part Data Attributes
|
S9S12G128ACLFR
NXP Semiconductors
Buy Now
|
Compare Parts:
S9S12G128ACLFR
NXP Semiconductors
|
Samacsys Manufacturer | NXP |