Part Details for S9S12DG12F1MFUE by NXP Semiconductors
Results Overview of S9S12DG12F1MFUE by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S9S12DG12F1MFUE Information
S9S12DG12F1MFUE by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for S9S12DG12F1MFUE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S9S12DG12F1MFUE
|
Avnet Silica | Freescale Automotiv MCUs (Alt: S9S12DG12F1MFUE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
S9S12DG12F1MFUE
|
EBV Elektronik | Freescale Automotiv MCUs (Alt: S9S12DG12F1MFUE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for S9S12DG12F1MFUE
S9S12DG12F1MFUE CAD Models
S9S12DG12F1MFUE Part Data Attributes
|
S9S12DG12F1MFUE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S9S12DG12F1MFUE
NXP Semiconductors
Microcontroller, 16-Bit, FLASH, 25MHz, CMOS, PQFP80
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QFP-80 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | NXP | |
Has ADC | NO | |
Bit Size | 16 | |
Boundary Scan | NO | |
DAC Channels | NO | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G80 | |
Length | 14 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 80 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQFP | |
Package Equivalence Code | HQFP80,.67SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.45 mm | |
Speed | 25 MHz | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |