-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDSO20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P7644
|
Newark | Microcontroller Mcu, 8 Bit, S08, 40Mhz, Tssop-20, Product Range:S08 Family S08Sg Series Microcontrollers, Device Core:Hcs08, Operating Frequency Max:40Mhz, Program Memory Size:8Kb, No. Of Pins:20Pins, Ic Case/Package:Tssop Rohs Compliant: Yes |Nxp S9S08SG8E2MTJ RoHS: Compliant Min Qty: 2250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3500 | Buy Now |
DISTI #
S9S08SG8E2MTJ-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 20TSSOP Min Qty: 2250 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.9864 | Buy Now |
DISTI #
S9S08SG8E2MTJ
|
Avnet Americas | MCU 8-bit HCS08 CISC 8KB Flash 3.3V/5V 20-Pin TSSOP Rail - Rail/Tube (Alt: S9S08SG8E2MTJ) RoHS: Compliant Min Qty: 2250 Package Multiple: 2250 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$1.7545 / $1.9285 | Buy Now |
DISTI #
841-S9S08SG8E2MTJ
|
Mouser Electronics | 8-bit Microcontrollers - MCU UC W/ 8K 0.25UM SGF RoHS: Compliant | 2250 |
|
$1.8800 / $2.7600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2250 Package Multiple: 2250 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$2.2400 | Buy Now |
DISTI #
86026637
|
Verical | MCU 8-bit S08 CISC 8KB Flash 3.3V/5V 20-Pin TSSOP Tube Automotive AEC-Q100 RoHS: Compliant Min Qty: 159 Package Multiple: 1 Date Code: 1701 | Americas - 450 |
|
$2.1375 / $2.3625 | Buy Now |
DISTI #
86024240
|
Verical | MCU 8-bit S08 CISC 8KB Flash 3.3V/5V 20-Pin TSSOP Tube Automotive AEC-Q100 RoHS: Compliant Min Qty: 159 Package Multiple: 1 Date Code: 1601 | Americas - 196 |
|
$2.1375 / $2.3625 | Buy Now |
|
Rochester Electronics | MC9S08SG - 8-bit MCU, 8KB Flash RoHS: Compliant Status: Active Min Qty: 1 | 722 |
|
$1.7100 / $2.0100 | Buy Now |
DISTI #
S9S08SG8E2MTJ
|
Avnet Silica | MCU 8-bit HCS08 CISC 8KB Flash 3.3V/5V 20-Pin TSSOP Rail (Alt: S9S08SG8E2MTJ) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
S9S08SG8E2MTJ
|
EBV Elektronik | MCU 8-bit HCS08 CISC 8KB Flash 3.3V/5V 20-Pin TSSOP Rail (Alt: S9S08SG8E2MTJ) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S9S08SG8E2MTJ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S9S08SG8E2MTJ
NXP Semiconductors
8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDSO20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | ROHS COMPLIANT, TSSOP-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 16 | |
Number of Terminals | 20 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Speed | 40 MHz | |
Supply Current-Max | 120 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for S9S08SG8E2MTJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S9S08SG8E2MTJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S9S08SG8E2CTGR | NXP Semiconductors | Check for Price | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDSO16 | S9S08SG8E2MTJ vs S9S08SG8E2CTGR |
S9S08SG8E2WTGR | Freescale Semiconductor | Check for Price | 8-BIT, FLASH, 36MHz, MICROCONTROLLER, PDSO16, ROHS COMPLIANT, TSSOP-16 | S9S08SG8E2MTJ vs S9S08SG8E2WTGR |
S9S08SG8E2CTG | NXP Semiconductors | $2.2505 | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDSO16 | S9S08SG8E2MTJ vs S9S08SG8E2CTG |
S9S08SG8E2MTG | Rochester Electronics LLC | Check for Price | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDSO16, ROHS COMPLIANT, TSSOP-16 | S9S08SG8E2MTJ vs S9S08SG8E2MTG |
S9S08SG8E2MTGR | Freescale Semiconductor | Check for Price | 8-bit MCU, S08 core, 8KB Flash, 40MHz, -40/+125degC, Automotive Qualified, SOP 16 | S9S08SG8E2MTJ vs S9S08SG8E2MTGR |
S9S08SG8E2WTGR | NXP Semiconductors | $2.6250 | 8-BIT, FLASH, 36MHz, MICROCONTROLLER, PDSO16 | S9S08SG8E2MTJ vs S9S08SG8E2WTGR |
S9S08SG8E2WTG | NXP Semiconductors | $2.7150 | 8-BIT, FLASH, 36MHz, MICROCONTROLLER, PDSO16 | S9S08SG8E2MTJ vs S9S08SG8E2WTG |
S9S08SG8E2CTGR | Freescale Semiconductor | Check for Price | 8-bit MCU, S08 core, 8KB Flash, 40MHz, -40/+85degC, Automotive Qualified, SOP 16 | S9S08SG8E2MTJ vs S9S08SG8E2CTGR |
S9S08SG8E2MTG | Freescale Semiconductor | Check for Price | 8-bit MCU, S08 core, 8KB Flash, 40MHz, -40/+125degC, Automotive Qualified, SOP 16 | S9S08SG8E2MTJ vs S9S08SG8E2MTG |
S9S08SG8E2CTJ | Rochester Electronics LLC | Check for Price | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDSO20, ROHS COMPLIANT, TSSOP-20 | S9S08SG8E2MTJ vs S9S08SG8E2CTJ |