Part Details for S9S08SG8E2MTG by NXP Semiconductors
Overview of S9S08SG8E2MTG by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S9S08SG8E2MTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P7643
|
Newark | Microcontroller Mcu, 8 Bit, S08, 40Mhz, Tssop-16, Product Range:S08 Family S08Sg Series Microcontrollers, Device Core:Hcs08, Operating Frequency Max:40Mhz, Program Memory Size:8Kb, No. Of Pins:16Pins, Ic Case/Package:Tssop Rohs Compliant: Yes |Nxp S9S08SG8E2MTG Min Qty: 2880 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4400 | Buy Now |
DISTI #
S9S08SG8E2MTG-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 16TSSOP Min Qty: 1 Lead time: 16 Weeks Container: Tube |
1758 In Stock |
|
$2.2400 / $4.4600 | Buy Now |
DISTI #
S9S08SG8E2MTG
|
Avnet Americas | MCU 8-bit HCS08 CISC 8KB Flash 3.3V/5V 16-Pin TSSOP Rail - Rail/Tube (Alt: S9S08SG8E2MTG) RoHS: Compliant Min Qty: 2880 Package Multiple: 2880 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$1.8125 / $2.0010 | Buy Now |
DISTI #
S9S08SG8E2MTG
|
Avnet Americas | MCU 8-bit HCS08 CISC 8KB Flash 3.3V/5V 16-Pin TSSOP Rail - Rail/Tube (Alt: S9S08SG8E2MTG) RoHS: Compliant Min Qty: 2880 Package Multiple: 2880 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$1.8125 / $2.0010 | Buy Now |
DISTI #
841-S9S08SG8E2MTG
|
Mouser Electronics | 8-bit Microcontrollers - MCU UC W/ 8K 0.25UM SGF RoHS: Compliant | 0 |
|
$2.2400 / $3.9600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2880 Package Multiple: 2880 Container: Tube | 0Tube |
|
$2.2400 | Buy Now |
DISTI #
S9S08SG8E2MTG
|
Avnet Silica | MCU 8-bit HCS08 CISC 8KB Flash 3.3V/5V 16-Pin TSSOP Rail (Alt: S9S08SG8E2MTG) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
S9S08SG8E2MTG
|
EBV Elektronik | MCU 8-bit HCS08 CISC 8KB Flash 3.3V/5V 16-Pin TSSOP Rail (Alt: S9S08SG8E2MTG) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 221 |
|
$1.6600 | RFQ |
Part Details for S9S08SG8E2MTG
S9S08SG8E2MTG CAD Models
S9S08SG8E2MTG Part Data Attributes:
|
S9S08SG8E2MTG
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S9S08SG8E2MTG
NXP Semiconductors
8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDSO16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | ROHS COMPLIANT, TSSOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 12 | |
Number of Terminals | 16 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Speed | 40 MHz | |
Supply Current-Max | 120 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for S9S08SG8E2MTG
This table gives cross-reference parts and alternative options found for S9S08SG8E2MTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S9S08SG8E2MTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S9S08SG8E2CTG | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDSO16 | NXP Semiconductors | S9S08SG8E2MTG vs S9S08SG8E2CTG |
S9S08SG8E2WTGR | 8-BIT, FLASH, 36MHz, MICROCONTROLLER, PDSO16 | NXP Semiconductors | S9S08SG8E2MTG vs S9S08SG8E2WTGR |
S9S08SG8E2MTGR | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDSO16 | NXP Semiconductors | S9S08SG8E2MTG vs S9S08SG8E2MTGR |
S9S08SG8E2CTGR | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDSO16 | NXP Semiconductors | S9S08SG8E2MTG vs S9S08SG8E2CTGR |
S9S08SG8E2WTG | 8-BIT, FLASH, 36MHz, MICROCONTROLLER, PDSO16 | NXP Semiconductors | S9S08SG8E2MTG vs S9S08SG8E2WTG |
S9S08SG8E2VTG | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDSO16 | NXP Semiconductors | S9S08SG8E2MTG vs S9S08SG8E2VTG |