Part Details for S9S08SG32E1VTJR by NXP Semiconductors
Overview of S9S08SG32E1VTJR by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for S9S08SG32E1VTJR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63Y8759
|
Newark | 8-Bit Mcu, S08 Core, 32Kb Flash, 40Mhz, -40/+105Degc, Automotive Qualified, Sop 20/ Reel Rohs Compliant: Yes |Nxp S9S08SG32E1VTJR RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4000 | Buy Now |
DISTI #
S9S08SG32E1VTJR-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 20TSSOP Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2829 | Buy Now |
DISTI #
S9S08SG32E1VTJR
|
Avnet Americas | 8-BIT MCU, S08 CORE, 32KB FLASH, 40MHZ, -40/+105DEGC, AUTOMO - Tape and Reel (Alt: S9S08SG32E1VTJR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
841-S9S08SG32E1VTJR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 32KB Flash, 40MHz, -40/+105degC, Automotive Qualified, SOP 20 RoHS: Compliant | 0 |
|
$2.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$2.7700 | Buy Now |
DISTI #
S9S08SG32E1VTJR
|
Avnet Silica | 8-BIT MCU, S08 CORE, 32KB FLASH, 40MHZ, -40/+105DEGC, AUTOMO (Alt: S9S08SG32E1VTJR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for S9S08SG32E1VTJR
S9S08SG32E1VTJR CAD Models
S9S08SG32E1VTJR Part Data Attributes
|
S9S08SG32E1VTJR
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S9S08SG32E1VTJR
NXP Semiconductors
IC,MICROCONTROLLER,8-BIT,HCS08 CPU,TSSOP,20PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 16 MHz | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 16 | |
Number of Terminals | 20 | |
PWM Channels | YES | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Speed | 40 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |